S SERIES 6327 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3-10RF1

DigiKey Part Number
696-S3-10RF1TR-ND - Tape & Reel (TR)
696-S3-10RF1CT-ND - Cut Tape (CT)
696-S3-10RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3-10RF1
Description
RES SMD 10 OHM 1% 3W 6327
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S3-10RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
6327 J-Lead
Supplier Device Package
-
Size / Dimension
0.626" L x 0.272" W (15.90mm x 6.90mm)
Height - Seated (Max)
0.268" (6.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,71900 €17,19 €
251,48840 €37,21 €
501,34360 €67,18 €
1001,22060 €122,06 €
2501,08584 €271,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,00156 €500,78 €
1.0000,92995 €929,95 €
1.5000,89317 €1.339,76 €
2.5000,85156 €2.128,90 €
3.5000,82677 €2.893,70 €
5.0000,80256 €4.012,80 €
6.0000,79094 €4.745,64 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €