RVC1206JT56R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.508
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3.291
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 10.841
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Direct


Panasonic Industry
In Stock: 42.956
Unit Price: 0,13000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 45.931
Unit Price: 0,08000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 14.099
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4.102
Unit Price: 0,40000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01585 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 11.027
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 52.450
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 30.033
Unit Price: 0,08000 €
Datasheet
56 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206JT56R0

DigiKey Part Number
RVC1206JT56R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206JT56R0
Description
RES 56 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
56 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206JT56R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206JG56R0Stackpole Electronics Inc0RMCF1206JG56R0-ND0,00369 €Direct
RMCF1206JT56R0Stackpole Electronics Inc19.508RMCF1206JT56R0CT-ND0,08000 €Direct
RMCF1206FT56R0Stackpole Electronics Inc3.291738-RMCF1206FT56R0CT-ND0,08000 €Upgrade
CRCW120656R0JNEAVishay Dale10.841541-56ECT-ND0,08000 €Direct
CRCW120656R0JNEACVishay Dale0CRCW120656R0JNEAC-ND0,00667 €Direct
Obsolete
This product is no longer manufactured. View Substitutes