Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RVC1206JT1K00 | |
|---|---|
DigiKey Part Number | RVC1206JT1K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206JT1K00 |
Description | RES 1K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206JT1K00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT1K00 | Stackpole Electronics Inc | 455.459 | RMCF1206JT1K00CT-ND | 0,08000 € | Direct |
| RGC1206DTC1K00 | Stackpole Electronics Inc | 0 | RGC1206DTC1K00-ND | 0,03463 € | Upgrade |
| RGC1206FTC1K00 | Stackpole Electronics Inc | 0 | RGC1206FTC1K00-ND | 0,02392 € | Upgrade |
| RGC1206FTD1K00 | Stackpole Electronics Inc | 0 | RGC1206FTD1K00-ND | 0,01697 € | Upgrade |
| RMCF1206FG1K00 | Stackpole Electronics Inc | 0 | RMCF1206FG1K00-ND | 0,00443 € | Upgrade |








