CRCW-F SERIES 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00JNEAIF

DigiKey Part Number
541-1.0KARTR-ND - Tape & Reel (TR)
541-1.0KARCT-ND - Cut Tape (CT)
541-1.0KARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00JNEAIF
Description
RES SMD 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,21800 €2,18 €
250,18080 €4,52 €
500,15940 €7,97 €
1000,14240 €14,24 €
2500,12556 €31,39 €
5000,11570 €57,85 €
1.0000,10789 €107,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09474 €473,70 €
10.0000,09181 €918,10 €
15.0000,09146 €1.371,90 €
25.0000,08884 €2.221,00 €
35.0000,08860 €3.101,00 €
50.0000,08756 €4.378,00 €
60.0000,08706 €5.223,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €