Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RVC0805JT4K70 | |
|---|---|
DigiKey Part Number | RVC0805JT4K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805JT4K70 |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805JT4K70 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-4701ELF | Bourns Inc. | 230.531 | CR0805-FX-4701ELFCT-ND | 0,08000 € | Upgrade |
| CRCW08054K70DKEAP | Vishay Dale | 0 | CRCW08054K70DKEAP-ND | 0,03022 € | Upgrade |
| CRCW08054K70FKEAC | Vishay Dale | 626.939 | 541-4131-1-ND | 0,08000 € | Upgrade |
| CRCW08054K70FKEB | Vishay Dale | 20.569 | 541-CRCW08054K70FKEBCT-ND | 0,08000 € | Upgrade |
| CRCW08054K70FKEBC | Vishay Dale | 57.805 | 541-CRCW08054K70FKEBCCT-ND | 0,08000 € | Upgrade |






