
CRCW08054K70FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08054K70FKEBTR-ND - Tape & Reel (TR) 541-CRCW08054K70FKEBCT-ND - Cut Tape (CT) 541-CRCW08054K70FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K70FKEB |
Description | RES SMD 4.7K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K70FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01870 € | 1,87 € |
| 250 | 0,01492 € | 3,73 € |
| 500 | 0,01274 € | 6,37 € |
| 1.000 | 0,01105 € | 11,05 € |
| 5.000 | 0,00834 € | 41,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00725 € | 72,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

