Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0805JT430K | |
|---|---|
DigiKey Part Number | 738-RVC0805JT430KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805JT430K |
Description | RES 430K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805JT430K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07430KL | YAGEO | 3.994 | 13-AC0805FR-07430KLCT-ND | 0,09000 € | Parametric Equivalent |
| CAS10J434CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS10J434CT-ND | 0,13000 € | Parametric Equivalent |
| CRCW0805430KFKEAC | Vishay Dale | 0 | CRCW0805430KFKEAC-ND | 0,00591 € | Parametric Equivalent |
| CRCW0805430KFKEBC | Vishay Dale | 0 | CRCW0805430KFKEBC-ND | 0,00591 € | Parametric Equivalent |
| RC0805FR-13430KL | YAGEO | 38.175 | 13-RC0805FR-13430KLCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04410 € | 220,50 € |
| Unit Price without VAT: | 0,04410 € |
|---|---|
| Unit Price with VAT: | 0,05248 € |






