
CAS10J434CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J434CTTR-ND - Tape & Reel (TR) 4713-CAS10J434CT-ND - Cut Tape (CT) 4713-CAS10J434CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J434CT |
Description | ANTISULF RES0805 5% 430K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03500 € | 3,50 € |
| 250 | 0,02868 € | 7,17 € |
| 500 | 0,02510 € | 12,55 € |
| 1.000 | 0,02227 € | 22,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01777 € | 88,85 € |
| 10.000 | 0,01646 € | 164,60 € |
| 15.000 | 0,01582 € | 237,30 € |
| 25.000 | 0,01513 € | 378,25 € |
| 35.000 | 0,01473 € | 515,55 € |
| 50.000 | 0,01436 € | 718,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

