RVC0805FT1M00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.680
Unit Price: 0,13000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03046 €
Datasheet

Upgrade


Vishay Dale
In Stock: 24.319
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00640 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2
Unit Price: 0,13000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01616 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 15.225
Unit Price: 0,14000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 6.542
Unit Price: 0,17000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 15.379
Unit Price: 0,12000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 20.938
Unit Price: 0,19000 €
Datasheet
Image for RVC0805FT1M00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC0805FT1M00

DigiKey Part Number
RVC0805FT1M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC0805FT1M00
Description
RES 1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC0805FT1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG08051M00FKEAVishay Dale1.680541-1826-1-ND0,13000 €Direct
CRCW08051M00DKEAPVishay Dale0CRCW08051M00DKEAP-ND0,03046 €Upgrade
CRCW08051M00FKEBVishay Dale24.319541-CRCW08051M00FKEBCT-ND0,09000 €Upgrade
CRCW08051M00FKECVishay Dale0CRCW08051M00FKEC-ND0,00640 €Upgrade
CRCW08051M00FKTBVishay Dale2541-CRCW08051M00FKCT-ND0,13000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05057 €252,85 €
Manufacturers Standard Package
Unit Price without VAT:0,05057 €
Unit Price with VAT:0,06018 €