
CRCW08051M00FKTB | |
---|---|
DigiKey Part Number | 541-CRCW08051M00FKTR-ND - Tape & Reel (TR) 541-CRCW08051M00FKCT-ND - Cut Tape (CT) 541-CRCW08051M00FKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M00FKTB |
Description | RES SMD 1M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M00FKTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,06500 € | 0,65 € |
25 | 0,05120 € | 1,28 € |
50 | 0,04280 € | 2,14 € |
100 | 0,03650 € | 3,65 € |
250 | 0,03012 € | 7,53 € |
500 | 0,02648 € | 13,24 € |
1.000 | 0,02356 € | 23,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01730 € | 173,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |