Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0603JT430K | |
|---|---|
DigiKey Part Number | 738-RVC0603JT430KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0603JT430K |
Description | RES 430K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0603JT430K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07430KL | YAGEO | 5.449 | 13-AC0603FR-07430KLCT-ND | 0,09000 € | Parametric Equivalent |
| AC0603JR-07430KL | YAGEO | 4.870 | 13-AC0603JR-07430KLCT-ND | 0,09000 € | Parametric Equivalent |
| CAS06F4303CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F4303CT-ND | 0,09000 € | Parametric Equivalent |
| CAS06J434CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06J434CT-ND | 0,09000 € | Parametric Equivalent |
| CRCW0603430KFKEAC | Vishay Dale | 36.803 | 541-5421-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04410 € | 220,50 € |
| Unit Price without VAT: | 0,04410 € |
|---|---|
| Unit Price with VAT: | 0,05248 € |











