
CAS06F4303CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4303CTTR-ND - Tape & Reel (TR) 4713-CAS06F4303CT-ND - Cut Tape (CT) 4713-CAS06F4303CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4303CT |
Description | ANTISULF RES0603 1% 430K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01416 € | 3,54 € |
| 500 | 0,01208 € | 6,04 € |
| 1.000 | 0,01045 € | 10,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00783 € | 39,15 € |
| 10.000 | 0,00707 € | 70,70 € |
| 15.000 | 0,00671 € | 100,65 € |
| 25.000 | 0,00631 € | 157,75 € |
| 35.000 | 0,00608 € | 212,80 € |
| 50.000 | 0,00587 € | 293,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

