Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RV621K20B-HE | |
|---|---|
DigiKey Part Number | 738-RV621K20B-HE-ND |
Manufacturer | |
Manufacturer Product Number | RV621K20B-HE |
Description | MOV, 620V (VN), 10%, 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 6.5 kA |
Series | Energy 224J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 650 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV621K20T | Stackpole Electronics Inc | 0 | 738-RV621K20T-ND | 0,31977 € | Parametric Equivalent |
| 621KD20 | YAGEO | 700 | 13-621KD20-ND | 0,53000 € | Parametric Equivalent |
| 621KD20-F | YAGEO | 0 | 13-621KD20-F-ND | 0,25111 € | Parametric Equivalent |
| 621KD20-FP7.5 | YAGEO | 0 | 13-621KD20-FP7.5-ND | 0,25111 € | Parametric Equivalent |
| 621KD20-O | YAGEO | 0 | 13-621KD20-O-ND | 0,25111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,28607 € | 5.721,40 € |
| Unit Price without VAT: | 0,28607 € |
|---|---|
| Unit Price with VAT: | 0,34042 € |




