620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV20V385Y

DigiKey Part Number
283-MOV20V385Y-ND
Manufacturer
Manufacturer Product Number
MOV20V385Y
Description
VARISTOR 620V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
Eaton - Electronics Division
Current - Surge
6.5 kA
Series
Energy
224J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
650 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,45000 €4,50 €
250,40360 €10,09 €
2000,33435 €66,87 €
4000,31890 €127,56 €
6000,31118 €186,71 €
1.0000,30262 €302,62 €
2.6000,28955 €752,83 €
5.0000,28243 €1.412,15 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €