Direct
Direct
Similar
Similar



RTAN1206BKE4K75 | |
|---|---|
DigiKey Part Number | RTAN1206BKE4K75TR-ND - Tape & Reel (TR) RTAN1206BKE4K75CT-ND - Cut Tape (CT) RTAN1206BKE4K75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE4K75 |
Description | RES 4.75K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE4K75 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12064K75BEEA | Vishay Dale | 6.507 | TNP4.75KACCT-ND | 0,40000 € | Direct |
| TNPW12064K75BEEN | Vishay Dale | 1.000 | 541-TNPW12064K75BEENTR-ND | 0,35389 € | Direct |
| PTN1206E4751BST1 | Vishay Dale Thin Film | 0 | PTN1206E4751BST1-ND | 0,73717 € | Similar |
| RQ73C2B4K75BTD | TE Connectivity Passive Product | 6.631 | A140519CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22140 € | 221,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |




