


TNPW12064K75BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW12064K75BEENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW12064K75BEEN |
Description | RES 4.75K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12064K75BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31673 € | 316,73 € |
| 2.000 | 0,31422 € | 628,44 € |
| 3.000 | 0,31256 € | 937,68 € |
| 5.000 | 0,30357 € | 1.517,85 € |
| 7.000 | 0,29809 € | 2.086,63 € |
| 10.000 | 0,29265 € | 2.926,50 € |
| 12.000 | 0,29000 € | 3.480,00 € |
| 24.000 | 0,28076 € | 6.738,24 € |
| 25.000 | 0,28026 € | 7.006,50 € |
| Unit Price without VAT: | 0,31673 € |
|---|---|
| Unit Price with VAT: | 0,37691 € |

