Upgrade
Upgrade
Parametric Equivalent

RSPF3JA10R0 | |
|---|---|
DigiKey Part Number | RSPF3JA10R0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSPF3JA10R0 |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF3JA10R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JB10R0 | Stackpole Electronics Inc | 0 | RSMF3JB10R0-ND | 0,07978 € | Upgrade |
| RSMF3JT10R0 | Stackpole Electronics Inc | 11.438 | RSMF3JT10R0CT-ND | 0,27000 € | Upgrade |
| RSPF3JT10R0 | Stackpole Electronics Inc | 0 | 738-RSPF3JT10R0-ND | 0,11293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11293 € | 112,93 € |
| Unit Price without VAT: | 0,11293 € |
|---|---|
| Unit Price with VAT: | 0,13439 € |



