10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JT10R0

DigiKey Part Number
RSMF3JT10R0TR-ND - Tape & Reel (TR)
RSMF3JT10R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF3JT10R0
Description
RES 10 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JT10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX3SJ10RTE Connectivity Passive Product18.653A106021CT-ND0,30000 €Similar
In-Stock: 11.438
Factory Stock: 32.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17400 €1,74 €
250,14720 €3,68 €
500,13000 €6,50 €
1000,11560 €11,56 €
2500,09972 €24,93 €
5000,08980 €44,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07978 €79,78 €
2.0000,07275 €145,50 €
3.0000,06914 €207,42 €
5.0000,06505 €325,25 €
7.0000,06261 €438,27 €
10.0000,06023 €602,30 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €