Direct
Similar

RSMF5JB10R0 | |
|---|---|
DigiKey Part Number | RSMF5JB10R0-ND |
Manufacturer | |
Manufacturer Product Number | RSMF5JB10R0 |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JB10R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF5JT10R0 | Stackpole Electronics Inc | 0 | RSMF5JT10R0-ND | 0,28178 € | Direct |
| ROX5SJ10R | TE Connectivity Passive Product | 0 | ROX5SJ10R-ND | 0,26046 € | Similar |
| ROX5SSJ10R | TE Connectivity Passive Product | 19.358 | A142752CT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28178 € | 281,78 € |
| Unit Price without VAT: | 0,28178 € |
|---|---|
| Unit Price with VAT: | 0,33532 € |




