
ROX5SSJ10R | |
|---|---|
DigiKey Part Number | A142752CT-ND - Cut Tape (CT) A142752TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ10R |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,37240 € | 9,31 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,29730 € | 29,73 € |
| 250 | 0,25964 € | 64,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23602 € | 118,01 € |
| 1.000 | 0,21595 € | 215,95 € |
| 1.500 | 0,20564 € | 308,46 € |
| 2.500 | 0,19398 € | 484,95 € |
| 3.500 | 0,18702 € | 654,57 € |
| 5.000 | 0,18023 € | 901,15 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

