Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

RSF3JT47K0 | |
|---|---|
DigiKey Part Number | RSF3JT47K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF3JT47K0 |
Description | RES 47K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF3JT47K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF5JB47K0 | Stackpole Electronics Inc | 0 | RSMF5JB47K0-ND | 0,28178 € | Upgrade |
| RSMF5JT47K0 | Stackpole Electronics Inc | 0 | RSMF5JT47K0-ND | 0,28178 € | Upgrade |
| RSF3JB47K0 | Stackpole Electronics Inc | 0 | RSF3JB47K0-ND | 0,18153 € | Parametric Equivalent |
| RSMF3JT47K0 | Stackpole Electronics Inc | 943 | RSMF3JT47K0CT-ND | 0,27000 € | Parametric Equivalent |
| ROX3SJ47K | TE Connectivity Passive Product | 8.948 | A105902CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16755 € | 167,55 € |
| Unit Price without VAT: | 0,16755 € |
|---|---|
| Unit Price with VAT: | 0,19938 € |






