
RSMF3JT47K0 | |
|---|---|
DigiKey Part Number | RSMF3JT47K0TR-ND - Tape & Reel (TR) RSMF3JT47K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT47K0 |
Description | RES 47K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT47K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ47K | TE Connectivity Passive Product | 9.158 | A105902CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11470 € | 11,47 € |
| 250 | 0,09892 € | 24,73 € |
| 500 | 0,08908 € | 44,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08072 € | 80,72 € |
| 2.000 | 0,07362 € | 147,24 € |
| 3.000 | 0,06996 € | 209,88 € |
| 5.000 | 0,06582 € | 329,10 € |
| 7.000 | 0,06336 € | 443,52 € |
| 10.000 | 0,06095 € | 609,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

