RPC2010JT22R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03159 €
Datasheet

Direct


Panasonic Industry
In Stock: 14.960
Unit Price: 0,29000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03669 €
Datasheet

Similar


Vishay Dale
In Stock: 283
Unit Price: 0,21000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08406 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,12441 €
Datasheet

Similar


YAGEO
In Stock: 537
Unit Price: 0,20000 €
Datasheet

Similar


YAGEO
In Stock: 3.938
Unit Price: 0,16000 €
Datasheet
22 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT22R0

DigiKey Part Number
RPC2010JT22R0TR-ND - Tape & Reel (TR)
RPC2010JT22R0CT-ND - Cut Tape (CT)
RPC2010JT22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT22R0
Description
RES 22 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT22R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF2010FT22R0Stackpole Electronics Inc0RMCF2010FT22R0TR-ND0,03159 €Similar
ERJ-12ZYJ220UPanasonic Industry14.960P22WCT-ND0,29000 €Direct
AC2010FK-0722RLYAGEO0YAG4009CT-ND0,21000 €Similar
AC2010JK-0722RLYAGEO0AC2010JK-0722RL-ND0,03669 €Similar
CRCW201022R0FKEFVishay Dale283541-22.0ACCT-ND0,21000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,18200 €1,82 €
250,14880 €3,72 €
500,12980 €6,49 €
1000,11510 €11,51 €
2500,10024 €25,06 €
5000,09164 €45,82 €
1.0000,08479 €84,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07503 €300,12 €
8.0000,07159 €572,72 €
12.0000,06991 €838,92 €
20.0000,06809 €1.361,80 €
28.0000,06705 €1.877,40 €
40.0000,06607 €2.642,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €