RPC1210KT51R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04375 €
Datasheet

Similar


YAGEO
In Stock: 1.350
Unit Price: 0,20000 €
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: 0,18000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03241 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03028 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02717 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,06451 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10794 €
Datasheet

Similar


YAGEO
In Stock: 2.749
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09195 €
Datasheet
51 Ohms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1210KT51R0

DigiKey Part Number
RPC1210KT51R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC1210KT51R0
Description
RES 51 OHM 10% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 Ohms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1210KT51R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC1210JT51R0Stackpole Electronics Inc0RPC1210JT51R0-ND0,04375 €Parametric Equivalent
AC1210FR-0751RLYAGEO1.350YAG5745CT-ND0,20000 €Similar
AC1210JR-0751RLYAGEO5.00013-AC1210JR-0751RLCT-ND0,18000 €Similar
AF1210FR-0751RLYAGEO0AF1210FR-0751RL-ND0,03241 €Similar
AF1210JR-0751RLYAGEO0AF1210JR-0751RL-ND0,03028 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04375 €218,75 €
Manufacturers Standard Package
Unit Price without VAT:0,04375 €
Unit Price with VAT:0,05206 €