
AC1210JR-0751RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-0751RLTR-ND - Tape & Reel (TR) 13-AC1210JR-0751RLCT-ND - Cut Tape (CT) 13-AC1210JR-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-0751RL |
Description | RES SMD 51 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-0751RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,05020 € | 5,02 € |
| 250 | 0,04404 € | 11,01 € |
| 500 | 0,03318 € | 16,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02555 € | 127,75 € |
| 10.000 | 0,02379 € | 237,90 € |
| 15.000 | 0,02202 € | 330,30 € |
| 25.000 | 0,02026 € | 506,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

