Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RPC1206KT1K00 | |
|---|---|
DigiKey Part Number | RPC1206KT1K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC1206KT1K00 |
Description | RES 1K OHM 10% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206KT1K00 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1206FT1K00 | Stackpole Electronics Inc | 0 | RPC1206FT1K00-ND | 0,05653 € | Upgrade |
| CRCW12061K00FKEBHP | Vishay Dale | 0 | CRCW12061K00FKEBHP-ND | 0,04588 € | Upgrade |
| CRCW12061K00FKECHP | Vishay Dale | 18.815 | 541-CRCW12061K00FKECHPCT-ND | 0,23000 € | Upgrade |
| RCA12061K00FKEAHP | Vishay Dale | 94.103 | 541-3250-1-ND | 0,20000 € | Upgrade |
| CRGH1206F1K0 | TE Connectivity Passive Product | 23.846 | 1712-CRGH1206F1K0CT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |







