
CRM1206-FX-1001ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-1001ELFTR-ND - Tape & Reel (TR) CRM1206-FX-1001ELFCT-ND - Cut Tape (CT) CRM1206-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1001ELF |
Description | RES SMD 1K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04050 € | 4,05 € |
| 250 | 0,03360 € | 8,40 € |
| 500 | 0,02966 € | 14,83 € |
| 1.000 | 0,02652 € | 26,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02152 € | 107,60 € |
| 10.000 | 0,02006 € | 200,60 € |
| 15.000 | 0,01935 € | 290,25 € |
| 25.000 | 0,01858 € | 464,50 € |
| 35.000 | 0,01814 € | 634,90 € |
| 50.000 | 0,01772 € | 886,00 € |
| 60.000 | 0,01753 € | 1.051,80 € |
| 120.000 | 0,01744 € | 2.092,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

