RPC1206JT2R20 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 23.214
Unit Price: 0,28000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.570
Unit Price: 0,57000 €
Datasheet

Upgrade


YAGEO
In Stock: 14.745
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.478
Unit Price: 0,08000 €
Datasheet
2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206JT2R20

DigiKey Part Number
RPC1206JT2R20TR-ND - Tape & Reel (TR)
RPC1206JT2R20CT-ND - Cut Tape (CT)
RPC1206JT2R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206JT2R20
Description
RES 2.2 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206JT2R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062R20JNEAHPVishay Dale23.214541-2.2UACT-ND0,28000 €Upgrade
SR1206FR-7W2R2LYAGEO4.570YAG5900CT-ND0,57000 €Upgrade
SR1206JR-7W2R2LYAGEO14.745YAG6069CT-ND0,35000 €Upgrade
CRM1206-JW-2R2ELFBourns Inc.2.478CRM1206-JW-2R2ELFCT-ND0,08000 €Similar
Available To Order
Factory Stock: 10.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10100 €1,01 €
250,08040 €2,01 €
500,06880 €3,44 €
1000,05960 €5,96 €
2500,05028 €12,57 €
5000,04492 €22,46 €
1.0000,04068 €40,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03391 €169,55 €
10.0000,03193 €319,30 €
15.0000,03097 €464,55 €
25.0000,02993 €748,25 €
35.0000,02933 €1.026,55 €
50.0000,02877 €1.438,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €