
SR1206FR-7W2R2L | |
|---|---|
DigiKey Part Number | YAG5900TR-ND - Tape & Reel (TR) YAG5900CT-ND - Cut Tape (CT) YAG5900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W2R2L |
Description | RES 2.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W2R2L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206QFW-2R20ELF | Bourns Inc. | 1.999 | 118-CRM1206QFW-2R20ELFCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,25460 € | 12,73 € |
| 100 | 0,23100 € | 23,10 € |
| 250 | 0,20712 € | 51,78 € |
| 500 | 0,19328 € | 96,64 € |
| 1.000 | 0,18230 € | 182,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15537 € | 776,85 € |
| 10.000 | 0,15052 € | 1.505,20 € |
| 15.000 | 0,14815 € | 2.222,25 € |
| 25.000 | 0,14558 € | 3.639,50 € |
| 35.000 | 0,14411 € | 5.043,85 € |
| 50.000 | 0,14272 € | 7.136,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

