Similar
Similar
Similar
Similar
Parametric Equivalent

RNMF14FTD5K62 | |
|---|---|
DigiKey Part Number | RNMF14FTD5K62-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD5K62 |
Description | RES 5.62K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD5K62 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRNF14FTD5K62 | Stackpole Electronics Inc | 0 | PRNF14FTD5K62-ND | 0,01726 € | Similar |
| RNF14FAD5K62 | Stackpole Electronics Inc | 0 | RNF14FAD5K62-ND | 0,01265 € | Similar |
| RNF14FTD5K62 | Stackpole Electronics Inc | 17.899 | RNF14FTD5K62CT-ND | 0,09000 € | Similar |
| CMF505K6200FKEB | Vishay Dale | 0 | CMF505K6200FKEB-ND | 0,40524 € | Similar |
| MFS1/4DCT52R5621F | KOA Speer Electronics, Inc. | 4.950 | 2019-MFS1/4DCT52R5621FCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01498 € | 74,90 € |
| Unit Price without VAT: | 0,01498 € |
|---|---|
| Unit Price with VAT: | 0,01783 € |





