
MFS1/4DCT52R5621F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R5621FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R5621FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R5621F |
Description | RES 5.62K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07550 € | 7,55 € |
| 250 | 0,06484 € | 16,21 € |
| 500 | 0,05816 € | 29,08 € |
| 1.000 | 0,05247 € | 52,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04234 € | 211,70 € |
| 10.000 | 0,03903 € | 390,30 € |
| 15.000 | 0,03732 € | 559,80 € |
| 25.000 | 0,03540 € | 885,00 € |
| 35.000 | 0,03425 € | 1.198,75 € |
| 50.000 | 0,03313 € | 1.656,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

