Similar
Parametric Equivalent
Direct
Upgrade

RNMF12FTD66R5 | |
|---|---|
DigiKey Part Number | RNMF12FTD66R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD66R5 |
Description | RES 66.5 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD66R5 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD66R5 | Stackpole Electronics Inc | 0 | RNF12FTD66R5-ND | 0,02226 € | Similar |
| RNMF12FTC66R5 | Stackpole Electronics Inc | 0 | RNMF12FTC66R5-ND | 0,01801 € | Parametric Equivalent |
| CMF5566R500FKEA | Vishay Dale | 0 | CMF5566R500FKEA-ND | 0,12097 € | Direct |
| CMF5566R500FHEB | Vishay Dale | 303 | CMF66.5HFCT-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01801 € | 90,05 € |
| Unit Price without VAT: | 0,01801 € |
|---|---|
| Unit Price with VAT: | 0,02143 € |




