
CMF5566R500FHEB | |
|---|---|
DigiKey Part Number | CMF66.5HFTR-ND - Tape & Reel (TR) CMF66.5HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5566R500FHEB |
Description | RES 66.5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5566R500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,17600 € | 17,60 € |
| 250 | 0,15272 € | 38,18 € |
| 500 | 0,13808 € | 69,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22771 € | 227,71 € |
| 2.000 | 0,20980 € | 419,60 € |
| 3.000 | 0,20061 € | 601,83 € |
| 5.000 | 0,19020 € | 951,00 € |
| 7.000 | 0,18401 € | 1.288,07 € |
| 10.000 | 0,17795 € | 1.779,50 € |
| 12.000 | 0,17505 € | 2.100,60 € |
| 24.000 | 0,16508 € | 3.961,92 € |
| 25.000 | 0,16454 € | 4.113,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

