Similar
Direct
Direct
Upgrade
Parametric Equivalent

RNMF12FTD11K0 | |
|---|---|
DigiKey Part Number | RNMF12FTD11K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD11K0 |
Description | RES 11K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD11K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD11K0 | Stackpole Electronics Inc | 0 | RNF12FTD11K0-ND | 0,02226 € | Similar |
| CMF5511K000FKEA | Vishay Dale | 0 | CMF5511K000FKEA-ND | 0,12097 € | Direct |
| CMF5511K000FKEB70 | Vishay Dale | 0 | CMF5511K000FKEB70-ND | 0,21752 € | Direct |
| CMF5511K000FHEB | Vishay Dale | 15.759 | CMF11.0KHFCT-ND | 0,44000 € | Upgrade |
| CCF5511K0FKE36 | Vishay Beyschlag/Draloric/BC Components | 4.988 | 56-CCF5511K0FKE36CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01801 € | 90,05 € |
| Unit Price without VAT: | 0,01801 € |
|---|---|
| Unit Price with VAT: | 0,02143 € |




