
CMF5511K000FHEB | |
|---|---|
DigiKey Part Number | CMF11.0KHFTR-ND - Tape & Reel (TR) CMF11.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5511K000FHEB |
Description | RES 11.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5511K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18600 € | 18,60 € |
| 250 | 0,16140 € | 40,35 € |
| 500 | 0,14606 € | 73,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13565 € | 135,65 € |
| 2.000 | 0,12434 € | 248,68 € |
| 3.000 | 0,11852 € | 355,56 € |
| 5.000 | 0,11194 € | 559,70 € |
| 7.000 | 0,10802 € | 756,14 € |
| 10.000 | 0,10419 € | 1.041,90 € |
| 12.000 | 0,10235 € | 1.228,20 € |
| 24.000 | 0,09604 € | 2.304,96 € |
| 25.000 | 0,09570 € | 2.392,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

