Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12FTC2K21 | |
|---|---|
DigiKey Part Number | RNMF12FTC2K21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTC2K21 |
Description | RES 2.21K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTC2K21 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTC2K21 | Stackpole Electronics Inc | 0 | RNF12FTC2K21-ND | 0,03743 € | Similar |
| CMF552K2100FHEB | Vishay Dale | 10.212 | CMF2.21KHFCT-ND | 0,45000 € | Direct |
| CMF552K2100FHR6 | Vishay Dale | 0 | CMF552K2100FHR6-ND | 0,14894 € | Direct |
| CMF552K2100FHRE | Vishay Dale | 0 | CMF552K2100FHRE-ND | 0,09133 € | Direct |
| CMF552K2100FHRE70 | Vishay Dale | 0 | CMF552K2100FHRE70-ND | 0,15153 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| Unit Price without VAT: | 0,01786 € |
|---|---|
| Unit Price with VAT: | 0,02125 € |



