
CMF552K2100FHEB | |
|---|---|
DigiKey Part Number | CMF2.21KHFTR-ND - Tape & Reel (TR) CMF2.21KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K2100FHEB |
Description | RES 2.21K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K2100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17350 € | 17,35 € |
| 250 | 0,15048 € | 37,62 € |
| 500 | 0,13606 € | 68,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12628 € | 126,28 € |
| 2.000 | 0,11566 € | 231,32 € |
| 3.000 | 0,11021 € | 330,63 € |
| 5.000 | 0,10403 € | 520,15 € |
| 7.000 | 0,10035 € | 702,45 € |
| 10.000 | 0,09676 € | 967,60 € |
| 12.000 | 0,09503 € | 1.140,36 € |
| 24.000 | 0,08911 € | 2.138,64 € |
| 25.000 | 0,08879 € | 2.219,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

