Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNMF12FBD5K11 | |
|---|---|
DigiKey Part Number | 738-RNMF12FBD5K11-ND |
Manufacturer | |
Manufacturer Product Number | RNMF12FBD5K11 |
Description | RES 5.11K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FBD5K11 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FAD5K11 | Stackpole Electronics Inc | 0 | RNMF12FAD5K11-ND | 0,01574 € | Parametric Equivalent |
| RNMF12FTD5K11 | Stackpole Electronics Inc | 0 | RNMF12FTD5K11-ND | 0,01801 € | Parametric Equivalent |
| CCF555K11FKE36 | Vishay Beyschlag/Draloric/BC Components | 3.017 | 56-CCF555K11FKE36CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03436 € | 34,36 € |
| Unit Price without VAT: | 0,03436 € |
|---|---|
| Unit Price with VAT: | 0,04089 € |



