Upgrade
Upgrade
Upgrade
Upgrade
RNF14JTD3R00 | |
|---|---|
DigiKey Part Number | RNF14JTD3R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD3R00 |
Description | RES 3 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD3R00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAD3R00 | Stackpole Electronics Inc | 7.159 | 738-RNF14FAD3R00CT-ND | 0,10000 € | Upgrade |
| RNF14GAD3R00 | Stackpole Electronics Inc | 0 | RNF14GAD3R00-ND | 0,02008 € | Upgrade |
| CMF553R0000FKEB | Vishay Dale | 0 | CMF553R0000FKEB-ND | 0,92982 € | Upgrade |
| FMP100JR-52-3R | YAGEO | 2.237 | 3.0WCT-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02008 € | 100,40 € |
| Unit Price without VAT: | 0,02008 € |
|---|---|
| Unit Price with VAT: | 0,02390 € |





