
RNF14FAD3R00 | |
|---|---|
DigiKey Part Number | 738-RNF14FAD3R00CT-ND - Cut Tape (CT) 738-RNF14FAD3R00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14FAD3R00 |
Description | RES 3 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FAD3R00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DCT52R3R00F | KOA Speer Electronics, Inc. | 4.568 | 2019-MF1/4DCT52R3R00FCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04080 € | 4,08 € |
| 250 | 0,03480 € | 8,70 € |
| 500 | 0,03104 € | 15,52 € |
| 1.000 | 0,02784 € | 27,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02214 € | 110,70 € |
| 10.000 | 0,02028 € | 202,80 € |
| 15.000 | 0,01932 € | 289,80 € |
| 25.000 | 0,01823 € | 455,75 € |
| 35.000 | 0,01759 € | 615,65 € |
| 50.000 | 0,01695 € | 847,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

