Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
RNF14GTD75R0 | |
|---|---|
DigiKey Part Number | RNF14GTD75R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14GTD75R0 |
Description | RES 75 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GTD75R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRNF14FTD75R0 | Stackpole Electronics Inc | 0 | PRNF14FTD75R0-ND | 0,01712 € | Upgrade |
| RNF14BAC75R0 | Stackpole Electronics Inc | 0 | RNF14BAC75R0-ND | 0,11159 € | Upgrade |
| RNF14BTC75R0 | Stackpole Electronics Inc | 0 | RNF14BTC75R0-ND | 0,10313 € | Upgrade |
| RNF14BTD75R0 | Stackpole Electronics Inc | 0 | RNF14BTD75R0-ND | 0,07089 € | Upgrade |
| RNF14BTE75R0 | Stackpole Electronics Inc | 0 | RNF14BTE75R0-ND | 0,17308 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |








