RNF14FTC75R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11248 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6.294
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01574 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02747 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48424 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,37011 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,21812 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,13816 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,76100 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,90258 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,98509 €
Datasheet

Similar


Vishay Dale
In Stock: 1.094
Unit Price: 0,91000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet
75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC75R0

DigiKey Part Number
RNF14FTC75R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC75R0
Description
RES 75 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC75R0Stackpole Electronics Inc0RNF14BAC75R0-ND0,11248 €Upgrade
RNMF14FTC75R0Stackpole Electronics Inc6.294S75CACT-ND0,09000 €Similar
RNF14FAC75R0Stackpole Electronics Inc0RNF14FAC75R0-ND0,01574 €Parametric Equivalent
RNF14FBC75R0Stackpole Electronics Inc0738-RNF14FBC75R0-ND0,02747 €Parametric Equivalent
CMF5575R000BEEAVishay Dale0CMF5575R000BEEA-ND0,48424 €Upgrade
Available To Order
Factory Stock: 10.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01574 €78,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01574 €
Unit Price with VAT:0,01873 €