Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

RNF14GAD200K | |
|---|---|
DigiKey Part Number | RNF14GAD200K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14GAD200K |
Description | RES 200K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GAD200K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRNF14FTD200K | Stackpole Electronics Inc | 0 | PRNF14FTD200K-ND | 0,01726 € | Upgrade |
| RNF14BAC200K | Stackpole Electronics Inc | 0 | RNF14BAC200K-ND | 0,11248 € | Upgrade |
| RNF14BTC200K | Stackpole Electronics Inc | 0 | RNF14BTC200K-ND | 0,10396 € | Upgrade |
| RNF14BTD200K | Stackpole Electronics Inc | 0 | RNF14BTD200K-ND | 0,07146 € | Upgrade |
| RNF14BTE200K | Stackpole Electronics Inc | 0 | RNF14BTE200K-ND | 0,17447 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01421 € | 71,05 € |
| Unit Price without VAT: | 0,01421 € |
|---|---|
| Unit Price with VAT: | 0,01691 € |








