RNF14FTE200K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03860 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,52907 €
Datasheet

Upgrade


Vishay Dale
In Stock: 12.255
Unit Price: 1,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,50981 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,83971 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,43577 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,45227 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,26226 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,28969 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,16854 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,06400 €
Datasheet
200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTE200K

DigiKey Part Number
RNF14FTE200K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTE200K
Description
RES 200K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTE200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FBE200KStackpole Electronics Inc0738-RNF14FBE200K-ND0,03860 €Parametric Equivalent
CMF55200K00BEEA70Vishay Dale0CMF55200K00BEEA70-ND0,52907 €Upgrade
CMF55200K00BEEBVishay Dale12.255CMF200KHBCT-ND1,35000 €Upgrade
CMF55200K00BER6Vishay Dale0CMF55200K00BER6-ND0,50981 €Upgrade
CMF55200K00BER670Vishay Dale0CMF55200K00BER670-ND0,83971 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03860 €193,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03860 €
Unit Price with VAT:0,04593 €