Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNF14FAD7K68 | |
|---|---|
DigiKey Part Number | RNF14FAD7K68-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14FAD7K68 |
Description | RES 7.68K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FAD7K68 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE7K68 | Stackpole Electronics Inc | 0 | RNF14BAE7K68-ND | 0,18781 € | Upgrade |
| RNF14BTD7K68 | Stackpole Electronics Inc | 0 | RNF14BTD7K68-ND | 0,07146 € | Upgrade |
| RNMF14FTD7K68 | Stackpole Electronics Inc | 0 | RNMF14FTD7K68-ND | 0,01498 € | Similar |
| RNF14DBC7K68 | Stackpole Electronics Inc | 0 | 738-RNF14DBC7K68-ND | 0,03436 € | Parametric Equivalent |
| RNF14DTD7K68 | Stackpole Electronics Inc | 0 | RNF14DTD7K68-ND | 0,02461 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01265 € | 63,25 € |
| Unit Price without VAT: | 0,01265 € |
|---|---|
| Unit Price with VAT: | 0,01505 € |







