RNF14DTD7K68 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11248 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,18781 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03436 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,76066 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,37011 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,55363 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,21812 €
Datasheet
7.68 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14DTD7K68

DigiKey Part Number
RNF14DTD7K68-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14DTD7K68
Description
RES 7.68K OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14DTD7K68 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC7K68Stackpole Electronics Inc0RNF14BAC7K68-ND0,11248 €Upgrade
RNF14BAE7K68Stackpole Electronics Inc0RNF14BAE7K68-ND0,18781 €Upgrade
RNF14DBC7K68Stackpole Electronics Inc0738-RNF14DBC7K68-ND0,03436 €Parametric Equivalent
CMF557K6800BEEBVishay Dale0CMF557K6800BEEB-ND0,76066 €Upgrade
CMF557K6800BHEAVishay Dale0CMF557K6800BHEA-ND0,37011 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02461 €123,05 €
Manufacturers Standard Package
Unit Price without VAT:0,02461 €
Unit Price with VAT:0,02929 €