Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14DBC2K00 | |
|---|---|
DigiKey Part Number | 738-RNF14DBC2K00-ND |
Manufacturer | |
Manufacturer Product Number | RNF14DBC2K00 |
Description | RES 2K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14DBC2K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14CTC2K00 | Stackpole Electronics Inc | 0 | RNF14CTC2K00-ND | 0,07719 € | Parametric Equivalent |
| RNF14DTC2K00 | Stackpole Electronics Inc | 0 | RNF14DTC2K00-ND | 0,02725 € | Parametric Equivalent |
| MF1/4CCT52R2001D | KOA Speer Electronics, Inc. | 2.589 | 2019-MF1/4CCT52R2001DCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03409 € | 34,09 € |
| Unit Price without VAT: | 0,03409 € |
|---|---|
| Unit Price with VAT: | 0,04057 € |



