Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
RNF14CTC2K00 | |
|---|---|
DigiKey Part Number | RNF14CTC2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14CTC2K00 |
Description | RES 2K OHM 0.25% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14CTC2K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC2K00 | Stackpole Electronics Inc | 0 | RNF14BAC2K00-ND | 0,11159 € | Upgrade |
| RNF14BAE2K00 | Stackpole Electronics Inc | 0 | RNF14BAE2K00-ND | 0,14882 € | Upgrade |
| CMF552K0000BEEA70 | Vishay Dale | 0 | CMF552K0000BEEA70-ND | 0,52487 € | Upgrade |
| CMF552K0000BEEB | Vishay Dale | 11.135 | CMF2.0KHBCT-ND | 1,53000 € | Upgrade |
| CMF552K0000BER3 | Vishay Dale | 0 | CMF552K0000BER3-ND | 0,35023 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07719 € | 385,95 € |
| Unit Price without VAT: | 0,07719 € |
|---|---|
| Unit Price with VAT: | 0,09186 € |



