RNF14BTE1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,14882 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16622 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,82140 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48039 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.396
Unit Price: 1,96000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 16
Unit Price: 5,32000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,50576 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,35023 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,06447 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,15926 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,03180 €
Datasheet

Similar


Vishay Dale
In Stock: 7.176
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


Ohmite
In Stock: 1.549
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1.341
Unit Price: 0,71000 €
Datasheet
1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTE1K00

DigiKey Part Number
RNF14BTE1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTE1K00
Description
RES 1K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTE1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE1K00Stackpole Electronics Inc0RNF14BAE1K00-ND0,14882 €Parametric Equivalent
RNF14BBE1K00Stackpole Electronics Inc0738-RNF14BBE1K00-ND0,16622 €Parametric Equivalent
CMF551K0000BEBFVishay Dale0CMF551K0000BEBF-ND2,82140 €Upgrade
CMF551K0000BEEAVishay Dale0CMF551K0000BEEA-ND0,48039 €Upgrade
CMF551K0000BEEBVishay Dale1.396CMF1.0KHBCT-ND1,96000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13794 €689,70 €
Manufacturers Standard Package
Unit Price without VAT:0,13794 €
Unit Price with VAT:0,16415 €