1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0000BEEB

DigiKey Part Number
CMF1.0KHBTR-ND - Tape & Reel (TR)
CMF1.0KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K0000BEEB
Description
RES 1.0K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0000BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,05500 €10,55 €
250,90840 €22,71 €
500,81620 €40,81 €
1000,73790 €73,79 €
2500,65196 €162,99 €
5000,59826 €299,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56365 €563,65 €
2.0000,52410 €1.048,20 €
3.0000,50379 €1.511,37 €
5.0000,48081 €2.404,05 €
7.0000,46712 €3.269,84 €
10.0000,45375 €4.537,50 €
12.0000,44733 €5.367,96 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €